
Single USB power switch IC with a 2.7V to 5.5V input voltage range and 0.3A continuous current capability. Features a low 33mR on-state resistance and a maximum output voltage of 5.8V. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Operates across a wide temperature range of -40°C to 85°C, with a maximum power dissipation of 725mW. This RoHS compliant component is supplied in a tube.
Texas Instruments TPS2030D technical specifications.
| Package/Case | D |
| Drain to Source Resistance | 33mR |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33mR |
| Output Voltage | 5.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2030D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
