
The TPS2030DR is a single high side switch with a maximum output current of 200mA and a maximum supply voltage of 5.5V. It is packaged in a D-package and operates over a temperature range of -40 to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The TPS2030DR is designed for on/off interface applications and features fault protection against over temperature conditions.
Sign in to ask questions about the Texas Instruments TPS2030DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2030DR technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2030DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
