
The TPS2030DRG4 is a single-output linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It is packaged in an SOIC-8 package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 2500 units, packaged on a tape and reel. The TPS2030DRG4 is a lead-free device.
Sign in to ask questions about the Texas Instruments TPS2030DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2030DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2030DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
