
The TPS2030IDRG4Q1 is a single-channel high side switch with a maximum output current of 200mA and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is available in a D-package. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is packaged on a tape and reel with 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2030IDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2030IDRG4Q1 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2030IDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.