
Automotive 2.7V to 5.5V, 200mA Power Distribution Switch with Hot-Swap Compatible, Fault Report 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments TPS2030IDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2030IDRQ1 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2030IDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
