
The TPS2030P is a single-channel linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates over a temperature range of -40°C to 85°C and is packaged in a DIP-8 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The TPS2030P is a 1-channel device with a single output, and it is available in quantities of 50 per packaging unit.
Sign in to ask questions about the Texas Instruments TPS2030P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2030P technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2030P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
