
The TPS2032P is a single output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 5.5V and is mounted through a hole. The device is packaged in a PDIP-8 package and is compliant with RoHS regulations. It is available in quantities of 300 and is packaged in a rail/Tube format.
Sign in to ask questions about the Texas Instruments TPS2032P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2032P technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2032P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
