
The TPS2033DR is a single high side switch from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 1.5A. The device is packaged in a D-package and is compliant with RoHS regulations. It features fault protection against over temperature and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2033DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2033DR technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2033DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
