The TPS2033PE4 is a single 1-channel linear regulator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can supply up to 300mA at a maximum voltage of 5.5V. The device is packaged in a PDIP-8 format and is compliant with RoHS regulations. It is available in quantities of 300 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TPS2033PE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2033PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2033PE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.