
The TPS2034DR is a single USB power switch from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 725mW. This device is available in a D-package and is packaged in tape and reel. The TPS2034DR is RoHS compliant and has a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. It can handle an output current of up to 2A.
Sign in to ask questions about the Texas Instruments TPS2034DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2034DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2034DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
