
The TPS2034DRG4 is a hot swap controller from Texas Instruments, packaged in a D package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed to handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, making it suitable for a variety of applications.
Texas Instruments TPS2034DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
