
Single-channel power switch IC, 2.7V to 5.5V input voltage range, 500mA continuous drain current. Features active-low enable, fault reporting, and over-temperature protection. Offers 80mΩ on-state resistance and 135mΩ drain-to-source resistance. Packaged in an 8-pin SOIC for surface mounting, operating from 0°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2041AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Fault Protection | Over Temperature |
| Height | 1.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 80mR |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
