
The TPS2041ADR is a single channel high side switch from Texas Instruments, designed for surface mount applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is capable of handling a maximum output current of 500mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. The TPS2041ADR is packaged in a SOIC package and is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2041ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041ADR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
