
The TPS2041BDBVTG4 is a single high-side switch from Texas Instruments, packaged in a SOT-23-5 lead-free package. It operates over a temperature range of -40°C to 85°C and can supply up to 500mA of current. The device is designed for on/off control and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2041BDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041BDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041BDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
