
This single channel high side switch is designed for on/off control with a maximum input voltage of 5.5V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The switch is packaged in a SOP-8 format and is available in quantities of 75. It is suitable for use in applications where fault protection against over temperature is required.
Sign in to ask questions about the Texas Instruments TPS2041BDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041BDG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041BDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
