
The TPS2041BDGN is a single-channel power switch with a maximum output current of 500mA and a maximum power dissipation of 1.712W. It operates over a temperature range of -40°C to 85°C and is available in an MSOP-8 package. The device is RoHS compliant and features on/off interface and over temperature fault protection. It is designed for surface mount applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Texas Instruments TPS2041BDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041BDGN technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.712W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041BDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
