
The TPS2041B is a single high-side switch with a maximum input voltage of 5.5V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC-8 package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The TPS2041B is designed for on/off control and features fault protection against over temperature conditions.
Sign in to ask questions about the Texas Instruments TPS2041BDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041BDRG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041BDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
