
Single USB power switch for surface mount applications, featuring a 5.5V maximum supply voltage and 2.7V minimum. Delivers up to 500mA maximum output current with a 70mΩ on-state resistance. Includes over-temperature fault protection and an on/off interface. Packaged in a 5-pin SOT-23, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS2041BMDBVTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041BMDBVTEP technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 182mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2041B-EP |
| Supply Current | 1.55A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041BMDBVTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
