
Single-channel USB power switch designed for surface mounting in a compact SOT-23 package. Features a maximum operating voltage of 5.5V and a minimum of 4.5V, with a continuous output current capability of 500mA. Offers a low on-state resistance of 97mR and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS2041CDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041CDBVT technical specifications.
| Package/Case | SOT-23 |
| Current | 500mA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 97mR |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Voltage | 5.5V |
| Weight | 0.000459oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041CDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
