
The TPS2041DRG4 is a single-channel USB interface IC from Texas Instruments. It is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for use in lead-free applications. It can supply a maximum voltage of 5.5V and a minimum voltage of 2.7V.
Sign in to ask questions about the Texas Instruments TPS2041DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
