
The TPS2041P is a general purpose FET switch with a continuous drain current of 500mA and a maximum supply voltage of 5.5V. It is packaged in a PDIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and is lead free. It is also RoHS compliant and has a power dissipation of 1.18W.
Sign in to ask questions about the Texas Instruments TPS2041P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2041P technical specifications.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.18W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.