The TPS2042ADRG4 is a dual hot swap controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. This device features two channels, each capable of handling a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The TPS2042ADRG4 is packaged in a SOIC package and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2042ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2042ADRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2042ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
