
Dual USB power switch with 5.5V maximum input voltage and 2.7V minimum input voltage. Features two independent high-side switches, each capable of delivering up to 500mA output current. Includes over-temperature fault protection and on/off interface control. Packaged in an 8-pin SOIC (D) surface-mount device, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments TPS2042BD technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Max Power Dissipation | 585.82mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 586mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2042BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
