
Dual, current-limited power distribution switch for surface mount applications. Features two independent switches with a maximum input voltage of 5.5V and a minimum of 2.7V. Operates across a wide temperature range from -40°C to 85°C. Packaged in a lead-free, RoHS compliant HTSSOP EP package on tape and reel.
Sign in to ask questions about the Texas Instruments TPS2042BDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2042BDGNR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2042BDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
