
The TPS2042BDGNRG4 is a dual high side power switch from Texas Instruments. It features a maximum output current of 500mA and a maximum supply voltage of 5.5V. The device is packaged in an HTSSOP EP package and is suitable for surface mount applications. The TPS2042BDGNRG4 operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPS2042BDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2042BDGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2042BDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
