The TPS2042BDRBR is a dual channel power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The device is lead-free and RoHS compliant. It is packaged in a SON-8 package and is available in quantities of 3000 per reel. The TPS2042BDRBR is designed for use in general power management applications.
Sign in to ask questions about the Texas Instruments TPS2042BDRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2042BDRBR technical specifications.
| Package/Case | SON |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2042BDRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.