
The TPS2042P is a dual high side switch IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum output current of 500mA and a maximum supply voltage of 5.5V. The device is packaged in a PDIP-8 package and is lead free. It is RoHS compliant and has a power dissipation of 1.18W.
Sign in to ask questions about the Texas Instruments TPS2042P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2042P technical specifications.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.18W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2042 |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2042P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
