The TPS2042PE4 is a dual-channel power switch IC with a PDIP-8 package and a maximum operating temperature of 85°C. It is RoHS compliant and available in a package quantity of 50. The device is suitable for use in applications with a minimum operating temperature of -40°C and a maximum supply voltage of 5.5V. It is not radiation hardened and contains lead, making it unsuitable for applications requiring lead-free components.
Sign in to ask questions about the Texas Instruments TPS2042PE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2042PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2042 |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2042PE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.