
The TPS2043AD is a 3-channel high-side switch from Texas Instruments. It features a continuous drain current of 500mA and a drain to source resistance of 135mR. The device is designed for surface mount applications and operates over a temperature range of 0°C to 85°C. It is also RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TPS2043AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2043AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Output Configuration | High Side |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2043AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
