
The TPS2043ADG4 is a 3-channel power management IC from Texas Instruments, packaged in a SOIC-16 case and designed for surface mount. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device can handle supply voltages between 2.7V and 5.5V. It is available in quantities of 40, packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TPS2043ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2043ADG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2043ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
