
The TPS2043ADRG4 is a surface mount driver with three channels, operating between 2.7V and 5.5V, and is suitable for use up to 85°C. It is available in a SOP16 package, packaged on a tape and reel with 2500 units per reel. The device is RoHS compliant and does not have radiation hardening. It is not lead-free, and is available from Texas Instruments.
Sign in to ask questions about the Texas Instruments TPS2043ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2043ADRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2043A |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2043ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
