0.5A, triple channel, current-limited, power-distribution switches 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments TPS2043BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2043BD technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 898.47mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 70mR |
| Output Voltage | 6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 898mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2043BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
