
The TPS2043D is a 3-channel high side power switch from Texas Instruments. It features a continuous drain current of 500mA and a maximum supply voltage of 5.5V. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The TPS2043D operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is designed for use in power management applications.
Texas Instruments TPS2043D technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Output Configuration | High Side |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
No datasheet is available for this part.