
Four-channel USB power switch with 500mA maximum output current per channel, operating from a 2.7V to 5.5V input voltage range. Features active-low enable control, 70mΩ on-state resistance, and over-temperature fault protection. Housed in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height. Suitable for operation between -40°C and 85°C, this lead-free component offers a maximum power dissipation of 898mW.
Sign in to ask questions about the Texas Instruments TPS2044BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2044BD technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Height | 1.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Max Power Dissipation | 898.47mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 898mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2044BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
