
Four-channel USB power switch IC with 0.5A per channel current limit. Features a 2.7V to 5.5V input voltage range and 70mΩ on-state resistance. Operates across a -40°C to 85°C temperature range. Packaged in a 16-SOIC (D) in tape and reel, this lead-free component offers active-low enable functionality.
Sign in to ask questions about the Texas Instruments TPS2044BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2044BDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 898.47mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 70mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2044BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
