
The TPS2044BDRG4 is a 4-channel power management IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle input voltages between 2.7V and 5.5V, with a maximum supply voltage of 5.5V. This device is packaged in a lead-free SOIC-16 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2044BDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2044BDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2044BDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
