
Quad power distribution switch IC, featuring 4 high-side outputs, each capable of 500mA continuous current. Operates from a 2.7V to 5.5V supply range with a maximum output voltage of 6.3V. Includes over-temperature fault protection and an active-low interface for on/off control. Packaged in a 16-SOIC surface-mount format, this lead-free and RoHS-compliant component offers a low drain-to-source resistance of 135mR.
Sign in to ask questions about the Texas Instruments TPS2044D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2044D technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Fault Protection | Over Temperature |
| Height | 1.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 6.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2044D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
