
The TPS2044DG4 is a 4-channel hot swap controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. This device is designed for surface mount applications and is compliant with RoHS regulations. The TPS2044DG4 is available in a 40-piece package, packaged in a rail/Tube format.
Sign in to ask questions about the Texas Instruments TPS2044DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2044DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 500mA |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2044DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
