The TPS2045 is a single 1-channel low-side power switch with a maximum supply voltage of 5.5V and an operating temperature range of -40°C to 85°C. It is packaged in a SOIC package and is suitable for surface mount applications. The device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments TPS2045DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2045DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2045 |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2045DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.