0.345A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-PDIP -40 to 85
Texas Instruments TPS2045PE4 technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
No datasheet is available for this part.