
The TPS2046ADR is a dual high-side switch from Texas Instruments. It operates over a temperature range of 0°C to 85°C and is available in a SOIC-8 package. The device is RoHS compliant and has a maximum output current of 250mA. It can handle supply voltages between 2.7V and 5.5V. The TPS2046ADR is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS2046ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2046ADR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2046ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
