
The TPS2046BD is a single-channel USB power switch from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS. This device features a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The TPS2046BD has a maximum output current of 250mA and an on-state resistance of 70mR. It is packaged in a D-package and is available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TPS2046BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2046BD technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Output Current | 250mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2046BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
