
The TPS2046DG4 is a dual hot swap controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC format. The device is compliant with RoHS regulations and is available in quantities of 75 per rail or tube packaging.
Sign in to ask questions about the Texas Instruments TPS2046DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2046DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2046 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2046DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
