The TPS2046DRG4 is a dual hot swap controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features two channels with a supply voltage range of 2.7V to 5.5V and is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments TPS2046DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2046 |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.