
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Texas Instruments TPS2047ADG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
