
The TPS2047BDG4 is a dual hot swap controller from Texas Instruments, designed for use in power management applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has two input pins and three output pins, with a maximum output current of 250mA and a maximum supply voltage of 5.5V. The TPS2047BDG4 is packaged in a D-package and is available in quantities of 40, with a lead-free finish.
Sign in to ask questions about the Texas Instruments TPS2047BDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2047BDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Inputs | 2 |
| Number of Outputs | 3 |
| Output Current | 250mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2047BDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
