
The TPS2047BDR is a dual low dropout regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The device is RoHS compliant and packaged in a Tape and Reel format with 2500 units per package. The TPS2047BDR is suitable for use in applications where a low dropout voltage is required.
Sign in to ask questions about the Texas Instruments TPS2047BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2047BDR technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Inputs | 2 |
| Number of Outputs | 3 |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2047BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
