
The TPS2047BDCR is a dual 250mA step-down DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a D package with a lead-free status of contains lead. The converter is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is packaged in a tape and reel format with 2500 units per package.
Sign in to ask questions about the Texas Instruments TPS2047BDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2047BDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Inputs | 2 |
| Number of Outputs | 3 |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2047BDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
