
The TPS2048AD is a 4-channel power switch from Texas Instruments with a continuous drain current of 250mA and a maximum supply voltage of 5.5V. It is packaged in a SOP-8 package and is lead free. The device operates over a temperature range of 0°C to 85°C and is RoHS compliant.
Texas Instruments TPS2048AD technical specifications.
| Package/Case | D |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 100mR |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2048AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
