
The TPS2048ADR is a 4-channel power management IC from Texas Instruments, designed to operate within a temperature range of 0°C to 85°C. It is compatible with lead-free processes and RoHS compliant. This IC can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is available in a SOP package, with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2048ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2048ADR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2048ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
